Sign in to ask questions about the Aker S73305-14.31818-X-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aker S73305-14.31818-X-15 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.3mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Voltage | 3.3V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Aker S73305-14.31818-X-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
