This SMD/SMT crystal oscillator has a frequency stability of 50ppm and operates between -40°C and 85°C. It measures 1.3mm in height, 5mm in width, and 7mm in length. The oscillator is designed for surface mount applications and has a load capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.3mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |