The Aker S75005-24.576-X-15 is a surface-mount crystal oscillator with a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and can withstand a maximum supply voltage of 5.5V. The oscillator has a compact package size of 7mm in length, 5mm in width, and 1.3mm in height. It is designed for use in surface-mount applications and has a low load capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.3mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |