RYOBI introduces the 18-Volt ONE+ Cordless 4-1/2 in. Angle Grinder (Tool-Only). The ONE+ 4-1/2 in. Angle Grinder...
AKG P420 technical specifications.
| Height | 5.5inch |
| Length | 9inch |
| Weight | 4.18lb |
| Width | 9.8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.