Digital Audio Interface Transceiver 1TX 1RX 48-Pin LQFP
Sign in to ask questions about the AKM Semiconductor AK4114VQP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AKM Semiconductor AK4114VQP technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AKM Semiconductor AK4114VQP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.