IC Audio Codec 24 Bit 28SSOP
Checking distributor stock and pricing after the page loads.
AKM Semiconductor AK4528VM-E2 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Compliant |
No datasheet is available for this part.