The AK4584VQP is a 24-bit analog-to-digital converter with a serial interface, packaged in a surface-mount LQFP package. It operates over a temperature range of -10°C to 70°C and is powered by a supply voltage between 2.7V and 5.25V. The device is available in a tray packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AKM Semiconductor AK4584VQP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| Sampling Rate | 192KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for AKM Semiconductor AK4584VQP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.