AK4621EFP-E2
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Compliant |