AKM Semiconductor AK5371AVQP technical specifications.
| Package/Case | LQFP |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 16b |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.