DAC 10BIT MICROPWR I2C TSOT23-6
AKM Semiconductor DAC101C081CIMK/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.