TOOL BOX; Carrying Case Material:-; External Height:102mm; External Width:305mm; External Depth:152mm; Abrasive Colour:Red; Colour:Red ;RoHS Compliant: NA
Akro-Mils 09912 technical specifications.
| Color | Red |
| Height | 5inch |
| Length | 11inch |
| Mount | Box |
| Weight | 0.004lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
