SHELFMAX BIN, 17-5/8 x 4-1/8 x 6; Bin Colour:Blue; External Height:6; External Width:-; External Depth:-; Carrying Capacity:-; Accessory Type:Shelf Bin; Colour:Blue; Depth:17-7/8; External Depth - Imperial:17.88; Height:6 ;RoHS Compliant: NA
Akro-Mils 30048BLUE technical specifications.
| Color | Blue |
| Height | 6inch |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 30048BLUE to view detailed technical specifications.
No datasheet is available for this part.
