
SHELFMAX BIN, 17-5/8 x 8/3/8 x 6; Bin Colour:Blue; External Height:6; External Width:-; External Depth:-; Carrying Capacity:-; Accessory Type:Shelf Bin; Colour:Blue; Depth:17-7/8; External Depth - Imperial:17.88; Height:6 ;RoHS Compliant: NA
Akro-Mils 30088BLUE technical specifications.
| Color | Blue |
| Height | 152mm |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 30088BLUE to view detailed technical specifications.
No datasheet is available for this part.
