Sign in to ask questions about the Akro-Mils 30235BLUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Akro-Mils 30235BLUE technical specifications.
| Color | Blue |
| Depth | 276mm |
| Height | 127mm |
| Reach SVHC Compliant | Unknown |
| Width | 279mm |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 30235BLUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
