Storage Bin; Polypropylene; Red; 20 in.L X 18-3/8 in. W X 12 in. H
Akro-Mils 30283RED technical specifications.
| Color | Red |
| Material | Polypropylene |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 30283RED to view detailed technical specifications.
No datasheet is available for this part.