STORAGE BIN, 20" X 18.38" X 12", YELLOW; Bin Color: Yellow; External Height: 12";
Akro-Mils 30283YELLOW technical specifications.
| Color | Yellow |
| Material | Polypropylene |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 30283YELLOW to view detailed technical specifications.
No datasheet is available for this part.