
Storage Bin; Polypropylene; Blue; 23-7/8 in. L X 11 in. W X 7 in. H
Akro-Mils 30286BLUE technical specifications.
| Color | Blue |
| Material | Polypropylene |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 30286BLUE to view detailed technical specifications.
No datasheet is available for this part.
