
Storage Bin; Polypropylene; Red; 23-7/8in. L X 16-1/2 in. W X 11 in. H
Akro-Mils 30288RED technical specifications.
| Color | Red |
| Material | Polypropylene |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 30288RED to view detailed technical specifications.
No datasheet is available for this part.
