
Storage Bin; Polypropylene; Blue; 29 in. L X 18-3/8 in. W X 12 in. H
Akro-Mils 30290BLUE technical specifications.
| Color | Blue |
| Depth | 130mm |
| Height | 50mm |
| Material | Polypropylene |
| Mount | External |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 30290BLUE to view detailed technical specifications.
No datasheet is available for this part.