
AKROBINS STORAGE BIN; Bin Colour:Blue; External Height:127mm; External Width:838mm; External Depth:219mm; Carrying Capacity:80lb; Accessory Type:Rack Bin; Colour:Blue; Depth:219mm; External Depth - Imperial:8.62; Height:127mm ;RoHS Compliant: NA
Akro-Mils 30320BLUE technical specifications.
| Color | Blue |
| Height | 127mm |
| Mount | External |
| Width | 838mm |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 30320BLUE to view detailed technical specifications.
No datasheet is available for this part.
