AKRO - MILS 30716BLACK ECONO AKROBIN 11-7/8 X 6-5/8 X 5
Akro-Mils 30716BLACK technical specifications.
| Color | Black |
| Height | 5inch |
| Length | 11.75inch |
| Weight | 0.75lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 30716BLACK to view detailed technical specifications.
No datasheet is available for this part.