Akro-Mils 30718BLACK technical specifications.
| Color | Black |
| Height | 5inch |
| Length | 12inch |
| Weight | 1lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 30718BLACK to view detailed technical specifications.
No datasheet is available for this part.