Akro-Mils 30776BLACK technical specifications.
| Color | Black |
| Height | 7.5inch |
| Length | 17inch |
| Weight | 1.25lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 30776BLACK to view detailed technical specifications.
No datasheet is available for this part.