NEST AND STACK BINS BLACK 8 7/8 L X 6 5/8 W X 5 H
Akro-Mils 30796BLACK technical specifications.
| Height | 3.55inch |
| Length | 8inch |
| Weight | 1lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 30796BLACK to view detailed technical specifications.
No datasheet is available for this part.