AKRODRAWER; Enclosure Material:PS (Polystyrene); External Height:4-5/8; External Width:8-3/8; External Depth:17-5/8; Accessory Type:AkroDrawer Storage Bin; Carrying Capacity:25lb; Colour:Blue; External Depth - Imperial:17.625 ;RoHS Compliant: NA
Sign in to ask questions about the Akro-Mils 31188BLUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Akro-Mils 31188BLUE technical specifications.
| Color | Blue |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 31188BLUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.