Akro-Mils 34301 technical specifications.
| Color | Grey |
| Height | 8inch |
| Length | 17.25inch |
| Weight | 1.75lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 34301 to view detailed technical specifications.
No datasheet is available for this part.