Tote; High Density Polyethylene; Blue; 23-1/2; 19-1/2 in.; 13 in.
Akro-Mils 35230BLUE technical specifications.
| Color | Blue |
| Height | 330mm |
| Material | Polyethylene |
| Width | 495mm |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 35230BLUE to view detailed technical specifications.
No datasheet is available for this part.