Tote; Polyethylene; Red; 29-1/2 in.; 19-1/2 in.; 15 in.
Akro-Mils 35300RED technical specifications.
| Color | Red |
| Height | 381mm |
| Length | 749mm |
| Material | Polyethylene |
| Width | 495mm |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 35300RED to view detailed technical specifications.
No datasheet is available for this part.