Akro-Mils 40-245 technical specifications.
| Color | Black |
| Height | 21mm |
| Material | Polypropylene |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Akro-Mils 40-245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.