66486 CONTAINER WITH CLEAR LID & BOTTOM..
Akro-Mils 66486CLDBL technical specifications.
| Height | 13inch |
| Length | 21.75inch |
| Weight | 4lb |
| Width | 15.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Akro-Mils 66486CLDBL to view detailed technical specifications.
No datasheet is available for this part.