Alarm Controls Corporation Alarm Control Panel with Entry/Exit Delay, Input Voltage: 12 VAC, Output Voltage: 12 VDC, Output Current: 1.6 A, Contact: SPST, N/O, Contact Rating: 5 A AT 28 VDC/5 A AT 115 VAC, Regulated Voltage: 13.8
Alarm Controls 6131NT technical specifications.
| Height | 3.5inch |
| Length | 12.25inch |
| Mount | Panel |
| Weight | 7.036lb |
| Width | 10.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Alarm Controls 6131NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.