
Camloc Steel Gas Spring, Any Position Lock, 50 400N
Alcoa Camloc SSV6050500003 technical specifications.
| Cylinder Material | Steel |
| End Connector Material | Nylon, Steel |
| End Connector | Ball & Socket Joint |
| Extended Length | 350mm |
| Stroke Length | 150mm |
| Rod Diameter | 6mm |
| Piston Diameter | 15mm |
| Maximum Force | 400N |
| Minimum Force | 50N |
| RoHS | Compliant |
No datasheet is available for this part.
