
The SWV1080800026 is a steel rod with a ball and socket joint end connector made from steel and zinc. It has a maximum force of 1200N and a minimum force of 150N. The rod has a diameter of 10mm and an extended length of 545mm. The piston diameter is 23mm and the stroke length is 250mm.
Alcoa Camloc SWV1080800026 technical specifications.
| Cylinder Material | Steel |
| End Connector Material | Steel, Zinc |
| End Connector | Ball & Socket Joint, End Joint |
| Extended Length | 545mm |
| Stroke Length | 250mm |
| Rod Diameter | 10mm |
| Piston Diameter | 23mm |
| Maximum Force | 1200N |
| Minimum Force | 150N |
| RoHS | Compliant |
No datasheet is available for this part.