
This actuator features a steel cylinder with a ball and socket joint end connector made from steel and zinc. The extended length is 445mm, with a stroke length of 200mm and a rod diameter of 10mm. The piston diameter is 23mm, and the actuator can exert a maximum force of 1200N and a minimum force of 150N.
Checking distributor stock and pricing after the page loads.
| Cylinder Material | Steel |
| End Connector Material | Steel, Zinc |
| End Connector | Ball & Socket Joint, End Joint |
| Extended Length | 445mm |
| Stroke Length | 200mm |
| Rod Diameter | 10mm |
| Piston Diameter | 23mm |
| Maximum Force | 1200N |
| Minimum Force | 150N |
| RoHS | Compliant |
