Camloc Steel Gas Spring, Full Extension Lock, 150 1200N
Alcoa Camloc SWV1ECV100001 technical specifications.
| Cylinder Material | Steel |
| End Connector Material | Steel, Zinc |
| End Connector | Ball & Socket Joint |
| Extended Length | 465mm |
| Stroke Length | 200mm |
| Rod Diameter | 10mm |
| Maximum Force | 1200N |
| Minimum Force | 150N |
| RoHS | Compliant |
No datasheet is available for this part.