
This steel rod features a ball and socket joint end connector made from nylon and steel. The extended length is 160mm, with a stroke length of 60mm. The rod diameter is 6mm, while the piston diameter is 15mm. It can exert a maximum force of 400N and a minimum force of 50N.
Checking distributor stock and pricing after the page loads.
| Cylinder Material | Steel |
| End Connector Material | Nylon, Steel |
| End Connector | Ball & Socket Joint, End Joint |
| Extended Length | 160mm |
| Stroke Length | 60mm |
| Rod Diameter | 6mm |
| Piston Diameter | 15mm |
| Maximum Force | 400N |
| Minimum Force | 50N |
| RoHS | Compliant |
