This actuator features a steel cylinder with a ball and socket joint end connector made from nylon and steel. The rod has a diameter of 6mm and a piston diameter of 15mm. The actuator is designed to provide a maximum force of 400N and a minimum force of 50N.
Checking distributor stock and pricing after the page loads.
| Cylinder Material | Steel |
| End Connector Material | Nylon, Steel |
| End Connector | Ball & Socket Joint, End Joint |
| Extended Length | 440mm |
| Stroke Length | 200mm |
| Rod Diameter | 6mm |
| Piston Diameter | 15mm |
| Maximum Force | 400N |
| Minimum Force | 50N |
| RoHS | Compliant |