Alcoa Camloc SXV6050500001 technical specifications.
| Cylinder Material | Stainless Steel |
| End Connector Material | Nylon, Stainless Steel |
| End Connector | Ball & Socket Joint |
| Extended Length | 160mm |
| Stroke Length | 60mm |
| Rod Diameter | 6mm |
| Piston Diameter | 15mm |
| Maximum Force | 400N |
| Minimum Force | 50N |
| RoHS | Compliant |
Download the complete datasheet for Alcoa Camloc SXV6050500001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.