
This stainless steel actuator rod features a ball and socket joint end connector made from nylon and stainless steel. The rod has a diameter of 6mm and an extended length of 240mm, with a stroke length of 100mm. It is capable of producing a maximum force of 400N and a minimum force of 50N.
Checking distributor stock and pricing after the page loads.
| Cylinder Material | Stainless Steel |
| End Connector Material | Nylon, Stainless Steel |
| End Connector | Ball & Socket Joint |
| Extended Length | 240mm |
| Stroke Length | 100mm |
| Rod Diameter | 6mm |
| Piston Diameter | 15mm |
| Maximum Force | 400N |
| Minimum Force | 50N |
| RoHS | Compliant |