
This actuator features a stainless steel cylinder with a ball and socket joint end connector, made of stainless steel as well. It has an extended length of 445mm and a stroke length of 200mm. The rod diameter is 10mm and the piston diameter is 23mm. The actuator is capable of delivering a maximum force of 1200N and a minimum force of 150N.
Checking distributor stock and pricing after the page loads.
| Cylinder Material | Stainless Steel |
| End Connector Material | Stainless Steel |
| End Connector | Ball & Socket Joint |
| Extended Length | 445mm |
| Stroke Length | 200mm |
| Rod Diameter | 10mm |
| Piston Diameter | 23mm |
| Maximum Force | 1200N |
| Minimum Force | 150N |
| RoHS | Compliant |
