This actuator features a stainless steel cylinder and end connector, with a ball and socket joint for secure connection. The extended length is 545mm, with a stroke length of 250mm. The rod diameter is 10mm, and the piston diameter is 23mm. The maximum force is 1200N, with a minimum force of 150N.
Checking distributor stock and pricing after the page loads.
| Cylinder Material | Stainless Steel |
| End Connector Material | Stainless Steel |
| End Connector | Ball & Socket Joint |
| Extended Length | 545mm |
| Stroke Length | 250mm |
| Rod Diameter | 10mm |
| Piston Diameter | 23mm |
| Maximum Force | 1200N |
| Minimum Force | 150N |
| RoHS | Compliant |