
The SXY1A8A800004 is a stainless steel cylinder from Alcoa Camloc with a ball and socket joint end connector. It has a maximum force of 1200N and a minimum force of 150N. The cylinder has a rod diameter of 10mm and a piston diameter of 23mm. It is designed for use in applications requiring a long stroke length of 300mm and an extended length of 645mm.
Checking distributor stock and pricing after the page loads.
| Cylinder Material | Stainless Steel |
| End Connector Material | Stainless Steel |
| End Connector | Ball & Socket Joint |
| Extended Length | 645mm |
| Stroke Length | 300mm |
| Rod Diameter | 10mm |
| Piston Diameter | 23mm |
| Maximum Force | 1200N |
| Minimum Force | 150N |
| RoHS | Compliant |