Alectron 9002-6 technical specifications.
| Cable Type | Audio |
| Connector Type A | Audio |
| Connector Type B | Audio |
| Gender | PL |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alectron 9002-6 to view detailed technical specifications.
No datasheet is available for this part.