Conn 6.35MM Stereo Plug PL 3 POS ST Thru-Hole
Alectron WTN-1080 technical specifications.
| Type | 6.35MM Stereo Plug |
| Gender | PL |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alectron WTN-1080 to view detailed technical specifications.
No datasheet is available for this part.