This SPDT relay from Aleph features a 5V DC coil voltage with a current rating of 25mA and a resistance of 200 ohms. It has a operate time of 2ms and a release time of 2.5ms. The relay is approved by UL and is mounted through a hole in a DIP package.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Release Time | 2.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
