Aleph DA1C24CW technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 13.714mA |
| Coil Resistance | 1.75kR |
| Coil Voltage (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Release Time | 2.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph DA1C24CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
