
This SPDT relay is approved by UL and features a 5V DC coil voltage with a current of 25mA and resistance of 200 ohms. The DIP package is mounted through a hole, allowing for easy installation. The relay operates in 2ms and releases in 2.5ms, making it suitable for a variety of applications. The termination is via a PC pin, providing a secure connection.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Release Time | 2.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |