Aleph HYR1532-2025 technical specifications.
| Contact Material | Ruthenium |
| Max Current Rating | 500mA |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Termination | Axial |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph HYR1532-2025 to view detailed technical specifications.
No datasheet is available for this part.