GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Aleph HYR200322-530 technical specifications.
| Contact Material | Rhodium |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Termination | Axial |
| RoHS | Unconfirmed |
No datasheet is available for this part.