Aleph OH-118-A5 technical specifications.
| Category | Opto Sensors |
| Dimension | 43.1 x 10.5mm |
| Manufacturer | Aleph America |
| Family | OH - 118 - A5 |
| Mounting | N/A |
| Operating Temperature | N/A |
| Part No | OH-118-A5 |
| RoHS | Unknown |
| Supplier_Package | N/A |
| Packaging | N/A |
| Pin_Count | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph OH-118-A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.